This is a 0603 case size ceramic capacitor with a capacitance of 330 picofarads and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 50V and is packaged in tape and reel. It is a surface mount device with a height of 0.86mm and a width of 0.032inch.
Kyocera 06035A331JAJ2A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.86mm |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 06035A331JAJ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.