Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06035C122KAT2A-CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06035C122KAT2A-CT technical specifications.
| Capacitance | 1.2nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Height | 0.86mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size | 0.86mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C122KAT2A-CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.