The Kyocera 06035C331KAT2A-CT is a surface mount ceramic capacitor with a capacitance of 330 picofarads. It has a tolerance of 10% and operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a 0603 case and is available on tape and reel for easy mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Unconfirmed |