Capacitor 0.033 uF 50 Volt X7R 10% Surface Mount 0603 Paper Tape and Reel
Kyocera 06035C333KAT2A-CT technical specifications.
| Capacitance | 33nF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 06035C333KAT2A-CT to view detailed technical specifications.
No datasheet is available for this part.