The 06035J0R6QBSTR is a 0603 C0G ceramic capacitor from Kyocera with a capacitance of 0.6pF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel and is RoHS compliant. Its dimensions are 1.6mm in length and 0.81mm in depth.
Kyocera 06035J0R6QBSTR technical specifications.
| Capacitance | 0.6pF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.