0603 10 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Checking distributor stock and pricing after the page loads.
Kyocera 06036D106MAT2A-3KREELS technical specifications.
| Capacitance | 10uF |
| Package/Case | 0603 |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |