This 330nF ceramic capacitor from Kyocera features a 0603 package and X5R dielectric. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Kyocera 0603YD334KAT2A/BKN technical specifications.
| Capacitance | 330nF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X5R |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.