This 220nF X7R capacitor features a 5% tolerance and is available in the 0805 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and has a depth of 1.25mm and a length of 2.01mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |