The 08053C224MAT2A/BKN ceramic capacitor from Kyocera features a capacitance of 220nF with a tolerance of 20%. It has a package size of 0805 and a dielectric material of X7R. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera 08053C224MAT2A/BKN technical specifications.
| Capacitance | 220nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.