Cap Ceramic 0.1uF 25V Y5V -20% to 80% SMD 0805 85C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 80% |
| RoHS | Not CompliantNo |