The 08055A120JAT2A/BKN ceramic capacitor from Kyocera features a capacitance of 12pF with a tolerance of 5%. It has a package case size of 0805 and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The dielectric material is C0G, and the component has a length of 2.01mm and a depth of 1.25mm.
Checking distributor stock and pricing after the page loads.
Kyocera 08055A120JAT2A/BKN technical specifications.
| Capacitance | 12pF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.