
The 08055A221JAT2AT/R is a ceramic capacitor from Kyocera with a capacitance of 220pF and a tolerance of 5%. It has a package size of 0805 and a construction of flat. The capacitor is designed for surface mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08055A221JAT2AT/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08055A221JAT2AT/R technical specifications.
| Capacitance | 220pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size | 0.94mm |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 08055A221JAT2AT/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
