Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08055C104KAT4A-15KREELS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08055C104KAT4A-15KREELS technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C104KAT4A-15KREELS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.