This Kyocera ceramic capacitor features a capacitance of 470 picofarads with a tolerance of 10%. It has a package size of 0805 and is constructed with a flat, X7R dielectric material. The capacitor is designed for surface mount applications and is available on tape and reel. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Kyocera 08055C471KAT2A-CT technical specifications.
| Capacitance | 470pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size | 0.94mm |
| Tolerance | 10% |
| RoHS | Unconfirmed |