This 4.7nF X7R ceramic capacitor is packaged in an 0805 case and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a dielectric material of X7R. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size | 0.94mm |
| Tolerance | 5% |
| RoHS | Compliant |