The 08055C823KAT2A/BKN is a ceramic capacitor from Kyocera with a capacitance of 82nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an 0805 case and is designed for surface mount applications.
Kyocera 08055C823KAT2A/BKN technical specifications.
| Capacitance | 82nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.