
Surface mount multilayer ceramic capacitor with 1000 pF capacitance and 10% tolerance. Features X8R dielectric, 50V DC rated voltage, and a wide operating temperature range of -55°C to 150°C. Encased in a 0805 (2012 metric) surface mount package with lead-free termination. Rated AEC-Q200 and RoHS compliant.
Kyocera 08055F102K4T2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055F102K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
