
This Kyocera ceramic capacitor has a capacitance of 4.7nF with a tolerance of 10% and a maximum operating voltage of 250V. It is available in a 0805 package, suitable for surface mount technology (SMT). The capacitor's operating temperature range is from -55°C to 125°C. It is RoHS compliant and packaged in tape and reel quantities of 5000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0805PC472KAT3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0805PC472KAT3A technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805PC472KAT3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.