Sign in to ask questions about the Kyocera 0805YC224KAT2A-4KREELS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0805YC224KAT2A-4KREELS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805YC224KAT2A-4KREELS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.