0805 2.2 uF 10 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Kyocera 0805ZD225MAT2A-3KREEL technical specifications.
| Capacitance | 2.2F |
| Package/Case | 0805 |
| Dielectric | X5R |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 0805ZD225MAT2A-3KREEL to view detailed technical specifications.
No datasheet is available for this part.