The Kyocera 0805ZD475JAT2A is a 4.7uF ceramic capacitor with a tolerance of 5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and is available on tape and reel. It is RoHS compliant.
Kyocera 0805ZD475JAT2A technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X5R |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.