The Kyocera 0805ZD475KAT2A/2K is a 4.7uF ceramic capacitor with a 10V voltage rating and 10% tolerance. It is available in a 0805 package, suitable for surface mount technology. Operating temperature range is from -55°C to 85°C. The capacitor is packaged in tape and reel for easy handling.
Kyocera 0805ZD475KAT2A/2K technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 1.25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.