0805 4.7 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Kyocera 0805ZD475KAT2A-3KREELS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Dielectric | X5R |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.