
This Kyocera connector features a right-angle design with a terminal pitch of 0.5mm, suitable for surface mount applications. It has 40 SKT contacts and a maximum current rating of 0.4A. The connector measures 26.3mm in length, 5mm in depth, and 2mm in height. It is designed for use in fiber optic applications and is compatible with solder termination methods.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 086210040340800+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 086210040340800+ technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 26.3 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 2 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Max Current Rating | 0.4A |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 086210040340800+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.