Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R
Kyocera 086212040340800 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.