Conn Hard Metric PL 125 POS 2mm Press Fit RA Thru-Hole
Kyocera 1 78072125 000 833 technical specifications.
| Type | Hard Metric |
| Gender | PL |
| Number of Contacts | 125 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 250V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.