The 1001932PT is a tunable embedded PCB antenna designed for Wi-Fi, Bluetooth, and Zigbee applications. It features patented Isolated Magnetic Dipole (IMD) technology to provide superior RF field containment and reduced interaction with surrounding components. This specific variant includes a 100mm black 1.13mm diameter cable and an MHF (U.FL compatible) connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1001932PT-AA10L0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1001932PT-AA10L0100 technical specifications.
| Frequency Range 1 | 2400-2485MHz |
| Frequency Range 2 | 4900-5825MHz |
| Frequency Range 3 | 5925-7125MHz |
| Peak Gain (2.4 GHz) | 2.03dBi |
| Peak Gain (5.0 GHz) | 4.45dBi |
| Peak Gain (6.0-7.0 GHz) | 6.11dBi |
| Average Efficiency (2.4 GHz) | 61% |
| VSWR | 2.0:1 maxratio |
| Feed Point Impedance | 50Ohms |
| Power Handling | 2.0Watt CW |
| Cable Length | 100mm |
| Connector Type | MHF (U.FL compatible)type |
| Dimensions | 35.2 x 8.5 x 0.4mm |
| Polarization | Lineartype |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1001932PT-AA10L0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.