The 1002289F0-AA10L0100 is a high-performance Flexible Printed Circuit (FPC) embedded antenna designed for Wi-Fi 6, Bluetooth, and Zigbee applications. It supports triple-band operation including the 2.4 GHz, 5 GHz, and 6 GHz spectrums (including Wi-Fi 6E). The antenna features a 100mm micro-coaxial cable with a U.FL compatible connector and is designed for off-board mounting with adhesive backing, providing an independent ground plane solution for flexible integration in devices such as IoT gateways, access points, and telematics systems.
Checking distributor stock and pricing after the page loads.
Kyocera 1002289F0-AA10L0100 technical specifications.
| Frequency Range | 2.400-2.485, 5.150-5.850, 5.925-7.125GHz |
| Peak Gain (2.4 GHz) | 2.5dBi |
| Peak Gain (5 GHz) | 4.4dBi |
| Peak Gain (6 GHz) | 4.5dBi |
| Average Efficiency | 75% |
| VSWR | 2.0 max:1 |
| Feed Point Impedance | 50ohms |
| Dimensions | 35.3 x 15.6 x 0.1mm |
| Cable Length | 100mm |
| Connector Type | MHF / U.FL Compatible |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| REACH | Compliant |