The Kyocera Microleaf 5061 connector features 30 gold-plated contacts, a 0.05-inch pitch, and a 20mm mated stacking height. It is available in a tray packaging with 50 pieces per package. The connector is RoHS compliant and suitable for through-hole or press-fit mounting.
Kyocera 105061030000856 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 20mm |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Microleaf 5061, Kyocera |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 105061030000856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.