
14-position, single-row male pin header with a 2.54mm pitch, designed for through-hole mounting. Features brass and copper contacts with tin plating, a 1.5A current rating, and a 350V voltage rating. Operating temperature range from -55°C to 125°C, with UL94 V-0 flammability rating. Solder termination and lead-free construction.
Kyocera 108284014000030 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass, Copper |
| Contact Mating Length | 5.9mm |
| Contact Plating | Tin |
| Contact Post Length | 2.8mm |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 840 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8284 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 108284014000030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.