Sign in to ask questions about the Kyocera 108284020009030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 108284020009030 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Package Quantity | 560 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8284 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 108284020009030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
