This Kyocera terminal block features 48 positions in a right-angle orientation, with a maximum current rating of 3A and an operating temperature range of -65°C to 125°C. The block is designed for through-hole mounting and is constructed with copper and tin contacts, gold plating, and glass insulation. It meets the UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera 108457048102025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 108457048102025 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 53.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8457 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 108457048102025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.