
96-position DIN header terminal block with straight, through-hole mounting. Features gold-plated copper contacts for reliable connectivity, a 3A current rating, and a 2.54mm pitch. Operates across a wide temperature range from -65°C to 125°C. Insulation is glass with a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is designed for solder termination.
Kyocera 108457096006026 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 93.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 528 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8457 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 108457096006026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.