This terminal block features 48 copper contacts with gold plating, arranged in 3 rows with a pitch of 2.54mm. It has a maximum current rating of 3A and operates between -65°C and 125°C. The block is lead free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in bulk packaging with 500 units per package.
Kyocera 108477048002025 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 54.91mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8477 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.