The Kyocera 108477048002026 terminal block features a copper, tin contact material with gold plating, and a glass insulation material. It has a maximum current rating of 3A and operates within a temperature range of -65°C to 125°C. The terminal block is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 500 pieces.
Sign in to ask questions about the Kyocera 108477048002026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 108477048002026 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 54.91mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8477 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 108477048002026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.