Sign in to ask questions about the Kyocera 108477096001001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 108477096001001 technical specifications.
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Length | 89.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8477 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 108477096001001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.