
96-position, 3-row male DIN connector with straight, through-hole mounting and a 2.54mm pitch. Features gold-plated copper contacts, a 3A current rating, and a mating cycle of 400. Operates within a temperature range of -65°C to 125°C, with UL94 V-0 flammability rating and lead-free, RoHS compliant construction.
Sign in to ask questions about the Kyocera 108477096001025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 108477096001025 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 93.98mm |
| Mating Cycles | 400 |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8477 |
| Termination | Solder |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 108477096001025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.