
This 32-position 3-row terminal block features a current rating of 3A and is designed for through-hole mounting. Constructed with glass insulation and gold contact plating, it meets the flammability rating of UL94 V-0. The terminal block is lead-free and RoHS compliant, making it suitable for a wide range of applications. It operates within a temperature range of -65°C to 125°C and is available in bulk packaging.
Sign in to ask questions about the Kyocera 108477096001027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 108477096001027 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 96 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8477 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 108477096001027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.