This 20-contact terminal block features a 3A current rating and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The block is made with a glass insulation material and features a gold contact plating. It is lead free and RoHS compliant, meeting the requirements of UL94 V-0 for flammability.
Sign in to ask questions about the Kyocera 108478030001026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 108478030001026 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 30 |
| Number of Positions Loaded | 20 |
| Number of Rows | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8478 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 108478030001026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.