Kyocera 108478160001025 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 16.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 94.89mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 160 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 476 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8478 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 108478160001025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.