
This is a general purpose through hole connector with 50 positions and a 0.1inch pitch. It is rated for a maximum current of 3A and has a maximum operating temperature range of -65°C to 125°C. The connector is made from bronze, copper, and tin with a gold plating. It is lead free and RoHS compliant, meeting the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 108483060003025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Positions Loaded | 60 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 8483 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 108483060003025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
