This 2-row right angle connector features a contact material of copper with a tin plating, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a pitch of 2.54mm and is terminated with solder. The connector is RoHS compliant and has a current rating of 3A.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper, Tin |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |