
This 48-contact terminal block features a current rating of 3A and is designed for through-hole mounting. It is constructed with a copper alloy contact material and gold plating, and is packaged in a tray with 100 units. The block has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. It is rated for operation between -65°C and 125°C.
Kyocera 108577096002025 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Length | 94.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8577 |
| Termination | Solder |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.