Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 109159002101916 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 5A |
| Housing Color | White |
| Lead Free | Lead Free |
| Mating Cycles | 10 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 9159 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 109159002101916 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
