
The 12061A680JAT2A-CT is a 1206-sized ceramic capacitor from Kyocera with a capacitance of 68 picofarads and a tolerance of 5%. It features a C0G dielectric and a flat construction. The capacitor is designed for surface mount applications and is packaged in tape and reel. It operates over a temperature range of -55°C to 125°C.
Kyocera 12061A680JAT2A-CT technical specifications.
| Capacitance | 68pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size | 0.94mm |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 12061A680JAT2A-CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.