12061A6R8CAT2A/BKN
Kyocera 12061A6R8CAT2A/BKN technical specifications.
| Capacitance | 6.8pF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.