This Kyocera 1206 surface mount capacitor features a capacitance of 9.1pF and a voltage rating of 100V. It has a C0G dielectric and is constructed in a flat configuration. The capacitor is available in a package quantity of 4000 and is packaged in tape and reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 9.1pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Voltage Rating | 100V |
| Width | 0.063inch |
| RoHS | Compliant |