1206 1 nF 200 V ±10 % Tolerance C0G Surface Mount Multilayer Ceramic Capacitor
Checking distributor stock and pricing after the page loads.
Kyocera 12062A102KAT2A-4KREELS technical specifications.
| Capacitance | 1nF |
| Package/Case | 1206 |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |