Cap Ceramic 4.7uF 25V X7R 10% SMD 1206 125C Embossed T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |