Capacitor 220pf 50 Volt C0G 5% Surface Mount 1206 Paper Tape and Reel
Kyocera 12065A221JAT2A-CT technical specifications.
| Capacitance | 220pF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 12065A221JAT2A-CT to view detailed technical specifications.
No datasheet is available for this part.